
RFI45-12-D3 | |
|---|---|
DigiKey Part Number | 1097-1345-ND |
Manufacturer | |
Manufacturer Product Number | RFI45-12-D3 |
Description | CONN CAP COVER DUST FOR TNC JACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For TNC Bulkhead Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | TNC | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | TNC Bulkhead Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Lanyard | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,528.93000 | ₱3,528.93 |
| 10 | ₱2,999.41400 | ₱29,994.14 |
| 30 | ₱2,854.29100 | ₱85,628.73 |


