Isolated Module DC DC Converter 1 Output 24V 3.13A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB75-24S24

DigiKey Part Number
2034-2915-ND
Manufacturer
Manufacturer Product Number
CHB75-24S24
Description
DC DC CONVERTER 24V 75W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 3.13A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CHB75-24S24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.13A
Power (Watts)
75 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active High
Approval Agency
CE, cURus
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱4,720.53000₱4,720.53
5₱4,545.09400₱22,725.47
10₱4,471.25200₱44,712.52
25₱4,375.32920₱109,383.23
60₱4,285.50583₱257,130.35
120₱4,215.60900₱505,873.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.