Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 4.7V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC2SB-05D12

DigiKey Part Number
2034-2593-ND
Manufacturer
Manufacturer Product Number
EC2SB-05D12
Description
DC DC CONVERTER +/-12V 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 4.7V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
EC2SB-05D12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.7V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
416mA, 416mA
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱1,603.68000₱1,603.68
5₱1,544.25000₱7,721.25
12₱1,512.66917₱18,152.03
36₱1,473.92861₱53,061.43
60₱1,456.21583₱87,372.95
108₱1,436.09241₱155,097.98
252₱1,407.51861₱354,694.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.