
EC2SB-12S33 | |
|---|---|
DigiKey Part Number | 2034-2595-ND |
Manufacturer | |
Manufacturer Product Number | EC2SB-12S33 |
Description | DC DC CONVERTER 3.3V 8.3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.5A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC2SB-12S33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 8.3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,603.68000 | ₱1,603.68 |
| 5 | ₱1,544.25000 | ₱7,721.25 |
| 12 | ₱1,512.66917 | ₱18,152.03 |
| 36 | ₱1,473.92861 | ₱53,061.43 |
| 60 | ₱1,456.21583 | ₱87,372.95 |
| 108 | ₱1,436.09241 | ₱155,097.98 |
| 252 | ₱1,407.51861 | ₱354,694.69 |

