Isolated Module DC DC Converter 1 Output 5V 2A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC2SB-24S05S

DigiKey Part Number
2034-2631-ND
Manufacturer
Manufacturer Product Number
EC2SB-24S05S
Description
DC DC CONVERTER 5V 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
EC2SB-24S05S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
85%
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
1.00" L x 1.00" W x 0.36" H (25.4mm x 25.4mm x 9.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Strip
QuantityUnit PriceExt Price
1₱1,699.56000₱1,699.56
5₱1,636.19600₱8,180.98
10₱1,609.63700₱16,096.37
25₱1,575.16880₱39,379.22
50₱1,549.56240₱77,478.12
200₱1,499.48090₱299,896.18
400₱1,475.00885₱590,003.54