Isolated Module DC DC Converter 1 Output 5V 3A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC5BE01

DigiKey Part Number
2034-2323-ND
Manufacturer
Manufacturer Product Number
EC5BE01
Description
DC DC CONVERTER 5V 15W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 3A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
EC5BE01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
15 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-25°C ~ 100°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱1,650.13000₱1,650.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.