
TRH25050-A-12E02 VI | |
|---|---|
DigiKey Part Number | 2034-TRH25050-A-12E02VI-ND |
Manufacturer | |
Manufacturer Product Number | TRH25050-A-12E02 VI |
Description | ADAPTER AC-DC |
Customer Reference | |
Detailed Description | 5V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
No Load Power Consumption | 75mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12mm | |
Cord Length | 48" (1.22m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.84" L x 1.38" W x 2.05" H (72.0mm x 35.0mm x 52.0mm) | |
Approval Agency | CE, cULus, FCC, GS, PSE, TUV, UKCA | |
Standard Number | 60950-1 | |
Weight | - | |
Base Product Number |

