
TRH50A480-01E03 VI | |
|---|---|
DigiKey Part Number | 2034-TRH50A480-01E03VI-ND |
Manufacturer | |
Manufacturer Product Number | TRH50A480-01E03 VI |
Description | AC/DC DESKTOP ADAPTER 48V 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 50 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm) | |
Approval Agency | CE, cULus, FCC, GS, PSE, TUV | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,526.86000 | ₱1,526.86 |
| 5 | ₱1,404.07000 | ₱7,020.35 |
| 10 | ₱1,354.28600 | ₱13,542.86 |
| 25 | ₱1,291.13920 | ₱32,278.48 |
| 50 | ₱1,245.34540 | ₱62,267.27 |
| 100 | ₱1,201.17110 | ₱120,117.11 |
| 250 | ₱1,145.17748 | ₱286,294.37 |
| 500 | ₱1,104.55960 | ₱552,279.80 |

