32 Bit Digital to Analog Converter 2 42-WLCSP (2.71x3.18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Bit Digital to Analog Converter 2 42-WLCSP (2.71x3.18)
Cirrus Logic Rocks Audio

CS43131-CWZR

DigiKey Part Number
598-2478-2-ND - Tape & Reel (TR)
598-2478-1-ND - Cut Tape (CT)
598-2478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS43131-CWZR
Description
IC DAC 32BIT 42-WLCSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32 Bit Digital to Analog Converter 2 42-WLCSP (2.71x3.18)
Datasheet
 Datasheet
EDA/CAD Models
CS43131-CWZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
Internal
Manufacturer
Cirrus Logic Inc.
Voltage - Supply, Analog
1.66V ~ 1.94V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
1.66V ~ 1.94V
Part Status
Active
Architecture
Sigma-Delta
Number of Bits
32
Operating Temperature
-10°C ~ 70°C
Number of D/A Converters
2
Package / Case
42-UFBGA, WLCSP
Output Type
Voltage - Unbuffered
Supplier Device Package
42-WLCSP (2.71x3.18)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2S
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,604
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₱644.06799₱3,864,407.94
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱1,061.18000₱1,061.18
10₱843.76400₱8,437.64
25₱789.44240₱19,736.06
100₱729.74950₱72,974.95
250₱701.29416₱175,323.54
500₱684.14018₱342,070.09
Digi-Reel®
QuantityUnit PriceExt Price
1₱1,092.74000₱1,092.74
10₱869.07300₱8,690.73
25₱813.11960₱20,327.99
100₱751.63410₱75,163.41
250₱722.32960₱180,582.40
500₱704.66706₱352,333.53
* All Digi-Reel orders will add a ₱376.00 reeling fee.