DAC, Audio 24 b 200k I2S 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC, Audio 24 b 200k I2S 28-TSSOP
Cirrus Logic Rocks Audio

CS4360-DZZ

DigiKey Part Number
598-1056-5-ND
Manufacturer
Manufacturer Product Number
CS4360-DZZ
Description
IC DAC/AUDIO 24BIT 200K 28TSSOP
Customer Reference
Detailed Description
DAC, Audio 24 b 200k I2S 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CS4360-DZZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
6
Resolution (Bits)
24 b
Sampling Rate (Per Second)
200k
Data Interface
I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱652.67000₱652.67
10₱510.82000₱5,108.20
50₱453.98540₱22,699.27
100₱436.38240₱43,638.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.