CS48L32-CNZ is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Cirrus Logic Inc.
In Stock: 0
Unit Price: ₱458.52830
Audio Processor Digital Signal Processor (DSP) 100MHz 64-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS48L32-CNZ

DigiKey Part Number
598-2515-ND
Manufacturer
Manufacturer Product Number
CS48L32-CNZ
Description
LOW POWER VOICE DSP QFN
Customer Reference
Detailed Description
Audio Processor Digital Signal Processor (DSP) 100MHz 64-QFN (8x8)
EDA/CAD Models
CS48L32-CNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Type
Audio Processor
Interface
Quad-SPI, SPI
Clock Rate
100MHz
Non-Volatile Memory
-
On-Chip RAM
768kB
Voltage - I/O
-
Voltage - Core
1.2V, 1.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types