
CS48L32-CWZR | |
|---|---|
DigiKey Part Number | 598-2511-2-ND - Tape & Reel (TR) 598-2511-1-ND - Cut Tape (CT) 598-2511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS48L32-CWZR |
Description | LOW POWER VOICE DSP CSP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Audio Processor Digital Signal Processor (DSP) 100MHz 64-WLCSP (3.43x3.61) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio Processor | |
Interface | Quad-SPI, SPI | |
Clock Rate | 100MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 768kB | |
Voltage - I/O | - | |
Voltage - Core | 1.2V, 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-UFBGA, WLCSP | |
Supplier Device Package | 64-WLCSP (3.43x3.61) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱726.51000 | ₱726.51 |
| 10 | ₱570.54900 | ₱5,705.49 |
| 25 | ₱531.59080 | ₱13,289.77 |
| 100 | ₱488.76260 | ₱48,876.26 |
| 250 | ₱468.34644 | ₱117,086.61 |
| 500 | ₱456.04104 | ₱228,020.52 |
| 1,000 | ₱445.91219 | ₱445,912.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₱427.28376 | ₱2,563,702.56 |

