
CS5373A-ISZ | |
|---|---|
DigiKey Part Number | 2156-CS5373A-ISZ-ND |
Manufacturer | |
Manufacturer Product Number | CS5373A-ISZ |
Description | IC DAC 512KBSP 28-SSOP |
Customer Reference | |
Detailed Description | Modulator 24 b 512k 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS5373A-ISZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Modulator | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 512k | |
Data Interface | - | |
Voltage Supply Source | Analog and Digital, Dual ± | |
Voltage - Supply | ± 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |

