MFR Recommended



CS5381-KZZR | |
|---|---|
DigiKey Part Number | 598-CS5381-KZZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS5381-KZZR |
Description | IC ADC 24BIT SIGMA-DELTA 24TSSOP |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS5381-KZZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 216k | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | I2S | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 2 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 3.3V ~ 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -10°C ~ 70°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |




