600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 380mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 380mOhm
cut-tape-render

BLM18AG601SN1D

DigiKey Part Number
490-1014-2-ND - Tape & Reel (TR)
490-1014-1-ND - Cut Tape (CT)
490-1014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18AG601SN1D
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 380mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18AG601SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
380mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 825,824
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.33500₱33.35
25₱2.90600₱72.65
50₱2.60820₱130.41
100₱2.34030₱234.03
250₱2.01756₱504.39
500₱1.79602₱898.01
1,000₱1.59118₱1,591.18
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.25070₱5,002.80
8,000₱1.08389₱8,671.12
12,000₱0.99156₱11,898.72
20,000₱0.97513₱19,502.60
Manufacturers Standard Package