ARM920T Microprocessor IC EP9 1 Core, 32-Bit 200MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM920T Microprocessor IC EP9 1 Core, 32-Bit 200MHz
EP9307-IRZ
Cirrus Logic Rocks Audio

EP9307-IRZ

DigiKey Part Number
598-1256-ND
Manufacturer
Manufacturer Product Number
EP9307-IRZ
Description
IC MPU EP9 200MHZ 272TFBGA
Customer Reference
Detailed Description
ARM920T Microprocessor IC EP9 1 Core, 32-Bit 200MHz
Datasheet
 Datasheet
EDA/CAD Models
EP9307-IRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
ARM920T
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
200MHz
Co-Processors/DSP
Math Engine; MaverickCrunch™
RAM Controllers
SDRAM
Graphics Acceleration
Yes
Display & Interface Controllers
Keypad, LCD, Touchscreen
Ethernet
1/10/100Mbps (1)
SATA
-
USB
USB 2.0 (3)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
Hardware ID
Mounting Type
Surface Mount
Package / Case
272-LFBGA
Additional Interfaces
AC'97, I2S, IrDA, SPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types