
A21ASQ24VDC1.6R | |
|---|---|
DigiKey Part Number | 2449-A21ASQ24VDC1.6R-ND |
Manufacturer | |
Manufacturer Product Number | A21ASQ24VDC1.6R |
Description | RELAY AUTOMOTIVE SPST 40A 24V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A21ASQ24VDC1.6R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱138.16000 | ₱138.16 |
| 20 | ₱118.80250 | ₱2,376.05 |
| 40 | ₱114.75275 | ₱4,590.11 |
| 60 | ₱112.43033 | ₱6,745.82 |
| 100 | ₱109.57800 | ₱10,957.80 |
| 260 | ₱104.43696 | ₱27,153.61 |
| 500 | ₱101.05158 | ₱50,525.79 |
| 1,000 | ₱97.58220 | ₱97,582.20 |
| 5,000 | ₱89.97040 | ₱449,852.00 |

