
A2H1CSP12VDC1.6D | |
|---|---|
DigiKey Part Number | 2449-A2H1CSP12VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A2H1CSP12VDC1.6D |
Description | RELAY AUTOMOTIVE SPDT 50A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A2H1CSP12VDC1.6D Models |
Category | Must Operate Voltage 7.8 VDC |
Manufacturer CIT Relay and Switch | Must Release Voltage 1.2 VDC |
Series | Operate Time 10 ms |
Packaging Tray | Release Time 10 ms |
Part Status Active | Features Diode |
Coil Type Non Latching | Mounting Type Through Hole |
Coil Current 133.3 mA | Termination Style PC Pin |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 50 A | Coil Resistance 90 Ohms |
Switching Voltage 75VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱156.62000 | ₱156.62 |
| 20 | ₱135.00000 | ₱2,700.00 |
| 40 | ₱130.36975 | ₱5,214.79 |
| 60 | ₱127.74467 | ₱7,664.68 |
| 100 | ₱124.50710 | ₱12,450.71 |
| 260 | ₱118.65796 | ₱30,851.07 |
| 500 | ₱114.81360 | ₱57,406.80 |
| 1,000 | ₱110.87138 | ₱110,871.38 |
| 5,000 | ₱102.22115 | ₱511,105.75 |


