Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1110A2.5

DigiKey Part Number
2449-CS1110A2.5TR-ND - Tape & Reel (TR)
2449-CS1110A2.5CT-ND - Cut Tape (CT)
2449-CS1110A2.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1110A2.5
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
0.25mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,988
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱26.80000₱26.80
10₱23.10500₱231.05
25₱21.58080₱539.52
100₱19.30020₱1,930.02
250₱17.88168₱4,470.42
500₱16.87766₱8,438.83
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱15.43298₱23,149.47
3,000₱14.62330₱43,869.90
4,500₱14.18693₱63,841.18
7,500₱13.67594₱102,569.55
10,500₱13.36257₱140,306.98
15,000₱13.05010₱195,751.50
Manufacturers Standard Package