
CS1102S2.4F260J | |
|---|---|
DigiKey Part Number | 2449-CS1102S2.4F260JTR-ND - Tape & Reel (TR) 2449-CS1102S2.4F260JCT-ND - Cut Tape (CT) 2449-CS1102S2.4F260JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1102S2.4F260J |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱27.39300 | ₱273.93 |
| 25 | ₱25.58280 | ₱639.57 |
| 100 | ₱22.84930 | ₱2,284.93 |
| 250 | ₱21.16408 | ₱5,291.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₱19.43371 | ₱13,603.60 |
| 1,400 | ₱18.37969 | ₱25,731.57 |
| 2,100 | ₱17.80743 | ₱37,395.60 |
| 3,500 | ₱17.13321 | ₱59,966.23 |
| 4,900 | ₱16.71775 | ₱81,916.97 |
| 7,000 | ₱16.30181 | ₱114,112.67 |

