
DHU301NGUBNB | |
|---|---|
DigiKey Part Number | 2449-DHU301NGUBNB-ND |
Manufacturer | |
Manufacturer Product Number | DHU301NGUBNB |
Description | SWITCH PB SPDT 16A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.110"/0.250" | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,757.32000 | ₱1,757.32 |
| 10 | ₱1,516.02400 | ₱15,160.24 |
| 30 | ₱1,412.56567 | ₱42,376.97 |
| 50 | ₱1,366.81540 | ₱68,340.77 |
| 100 | ₱1,306.99150 | ₱130,699.15 |
| 250 | ₱1,231.74888 | ₱307,937.22 |
| 500 | ₱1,177.58338 | ₱588,791.69 |

