
GHNEYBYN | |
|---|---|
DigiKey Part Number | 2449-GHNEYBYN-ND |
Manufacturer | |
Manufacturer Product Number | GHNEYBYN |
Description | SWITCH PB SPDT 2A 48VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 10.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱857.52000 | ₱857.52 |
| 20 | ₱707.87100 | ₱14,157.42 |
| 40 | ₱677.03875 | ₱27,081.55 |
| 60 | ₱659.60550 | ₱39,576.33 |
| 100 | ₱638.25090 | ₱63,825.09 |
| 260 | ₱600.07162 | ₱156,018.62 |
| 500 | ₱575.21132 | ₱287,605.66 |
| 1,000 | ₱549.93472 | ₱549,934.72 |

