


IN6ABG12W | |
|---|---|
DigiKey Part Number | 2449-IN6ABG12W-ND |
Manufacturer | |
Manufacturer Product Number | IN6ABG12W |
Description | LED PNL IND GREEN 6MM 150MM WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 145° 12V 30mA Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.00mm) | |
Lens Size | 3.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 170mcd | |
Wavelength - Peak | 516nm | |
Viewing Angle | 145° | |
Termination Style | Wire Leads - 5.9" (150.00mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱293.58000 | ₱293.58 |
| 10 | ₱218.31000 | ₱2,183.10 |
| 100 | ₱173.90980 | ₱17,390.98 |
| 500 | ₱154.49294 | ₱77,246.47 |
| 1,000 | ₱148.18005 | ₱148,180.05 |
| 2,000 | ₱142.83872 | ₱285,677.44 |


