


IN6ANRG12W | |
|---|---|
DigiKey Part Number | 2449-IN6ANRG12W-ND |
Manufacturer | |
Manufacturer Product Number | IN6ANRG12W |
Description | LED PNL IND RED/GREEN 6MM 150MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 145° 12V Green, 12V Red 30mA Green, 25mA Red Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Category | Current 30mA Green, 25mA Red |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.00mm) |
Packaging Tray | Lens Size 3.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 170mcd Green, 120mcd Red |
Lamp Color Green, Red | Wavelength - Peak 516nm Green, 635nm Red |
Lens Color Green, Red | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Wire Leads - 5.9" (150.00mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 12V Green, 12V Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱434.72000 | ₱434.72 |
| 10 | ₱328.65600 | ₱3,286.56 |
| 100 | ₱266.33740 | ₱26,633.74 |
| 500 | ₱239.16114 | ₱119,580.57 |
| 1,000 | ₱230.33583 | ₱230,335.83 |
| 2,000 | ₱222.87421 | ₱445,748.42 |


