
J1071AS18VDC.36 | |
|---|---|
DigiKey Part Number | 2449-J1071AS18VDC.36-ND |
Manufacturer | |
Manufacturer Product Number | J1071AS18VDC.36 |
Description | RELAY GEN PURPOSE SPST N.O. 15A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J1071AS18VDC.36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 125VAC, 30VDC - Max | |
Load - Max Switching | 1875VA, 450W | |
Coil Current | 20 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 900 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.11000 | ₱38.11 |
| 10 | ₱33.82400 | ₱338.24 |
| 25 | ₱32.32360 | ₱808.09 |
| 50 | ₱31.21620 | ₱1,560.81 |
| 100 | ₱30.15020 | ₱3,015.02 |
| 250 | ₱28.79360 | ₱7,198.40 |
| 500 | ₱27.80866 | ₱13,904.33 |
| 1,000 | ₱26.85526 | ₱26,855.26 |
| 5,000 | ₱24.76375 | ₱123,818.75 |

