
J850SM2CS5VDC | |
|---|---|
DigiKey Part Number | 2449-J850SM2CS5VDCTR-ND - Tape & Reel (TR) 2449-J850SM2CS5VDCCT-ND - Cut Tape (CT) 2449-J850SM2CS5VDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J850SM2CS5VDC |
Description | RELAY GENERAL PURPOSE DPDT 1A 5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | J850SM2CS5VDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 28.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 178 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱182.82000 | ₱182.82 |
| 10 | ₱162.75000 | ₱1,627.50 |
| 25 | ₱155.42560 | ₱3,885.64 |
| 50 | ₱150.10180 | ₱7,505.09 |
| 100 | ₱144.95660 | ₱14,495.66 |
| 250 | ₱138.42280 | ₱34,605.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱133.67308 | ₱66,836.54 |
| 1,000 | ₱129.08177 | ₱129,081.77 |
| 1,500 | ₱126.46792 | ₱189,701.88 |
| 2,500 | ₱123.24897 | ₱308,122.42 |
| 3,500 | ₱121.17251 | ₱424,103.79 |
| 5,000 | ₱119.00925 | ₱595,046.25 |


