Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KG05RT

DigiKey Part Number
2449-KG05RT-ND
Manufacturer
Manufacturer Product Number
KG05RT
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Phosphor Bronze
Manufacturer
CIT Relay and Switch
Contact Finish
Gold
Series
Height Above Board
0.217" (5.50mm)
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Circuit
SPST
Pitch
0.100" (2.54mm), Full
Number of Positions
5
Washable
Yes
Current Rating (Amps)
25mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
24VDC
Body Material
Polybutylene Terephthalate (PBT)
Actuator Type
Slide (Standard)
Length
0.563" (14.30mm)
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱48.24000₱48.24
10₱40.97000₱409.70
25₱38.15960₱953.99
132₱33.25780₱4,390.03
264₱31.38557₱8,285.79
528₱29.64642₱15,653.31
1,056₱28.04715₱29,617.79
2,508₱26.25946₱65,858.73
5,016₱24.99295₱125,364.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.