Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KG06RT

DigiKey Part Number
2449-KG06RT-ND
Manufacturer
Manufacturer Product Number
KG06RT
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
6
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.217" (5.50mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polybutylene Terephthalate (PBT)
Length
0.665" (16.88mm)
Mechanical Life
-
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱53.00000₱53.00
10₱45.07900₱450.79
25₱41.92320₱1,048.08
112₱37.04330₱4,148.85
336₱33.80348₱11,357.97
560₱32.42391₱18,157.39
1,008₱30.94178₱31,189.31
2,576₱28.82141₱74,243.95
5,040₱27.48764₱138,537.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.