
L114FL1CS12VDC.60D | |
|---|---|
DigiKey Part Number | 2449-L114FL1CS12VDC.60D-ND |
Manufacturer | |
Manufacturer Product Number | L114FL1CS12VDC.60D |
Description | RELAY GEN PURPOSE SPDT 20A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L114FL1CS12VDC.60D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 300VAC - Max | |
Load - Max Switching | 6000VA | |
Coil Current | 50 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 240 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱256.66000 | ₱256.66 |
| 20 | ₱220.93050 | ₱4,418.61 |
| 40 | ₱213.35275 | ₱8,534.11 |
| 60 | ₱209.04033 | ₱12,542.42 |
| 100 | ₱203.73840 | ₱20,373.84 |
| 260 | ₱194.16508 | ₱50,482.92 |
| 500 | ₱187.86834 | ₱93,934.17 |
| 1,000 | ₱181.41312 | ₱181,413.12 |

