
RA1322BWR | |
|---|---|
DigiKey Part Number | 2449-RA1322BWR-ND |
Manufacturer | |
Manufacturer Product Number | RA1322BWR |
Description | SWITCH ROCKER SPST 15A 240VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NC 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.40mm x 13.00mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | cULus, UL | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱112.55000 | ₱112.55 |
| 10 | ₱97.18600 | ₱971.86 |
| 25 | ₱91.65920 | ₱2,291.48 |
| 50 | ₱87.69340 | ₱4,384.67 |
| 200 | ₱80.24365 | ₱16,048.73 |
| 400 | ₱76.74953 | ₱30,699.81 |
| 600 | ₱74.77495 | ₱44,864.97 |
| 1,000 | ₱72.35623 | ₱72,356.23 |

