
VM3SAQF1803L06 | |
|---|---|
DigiKey Part Number | 2449-VM3SAQF1803L06-ND |
Manufacturer | |
Manufacturer Product Number | VM3SAQF1803L06 |
Description | SWITCH LIMIT SPST-NO 10A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 36 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 240gf | |
Release Force | 100gf | |
Operating Position | 0.807" (20.50mm) | |
Pretravel | 0.060" (1.5mm) | |
Differential Travel | 0.040" (1.0mm) | |
Overtravel | 0.020" (0.5mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱630.63000 | ₱630.63 |
| 10 | ₱521.89600 | ₱5,218.96 |
| 30 | ₱476.89633 | ₱14,306.89 |
| 60 | ₱450.53550 | ₱27,032.13 |
| 120 | ₱425.62867 | ₱51,075.44 |
| 270 | ₱398.20422 | ₱107,515.14 |
| 510 | ₱377.91947 | ₱192,738.93 |
| 1,020 | ₱372.18750 | ₱379,631.25 |

