CFS206-32.768KDZBB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Citizen Finedevice Co Ltd
In Stock: 69,865
Unit Price: ₱23.22000
Datasheet

Direct


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: ₱22.19071
Datasheet
32.768 kHz ±20ppm Crystal 6pF 35 kOhms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS206-32.768KDZBB

DigiKey Part Number
300-1000-ND
Manufacturer
Manufacturer Product Number
CFS206-32.768KDZBB
Description
CRYSTAL 32.7680KHZ 6PF TH
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 35 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
35 kOhms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.075" Dia (1.90mm)
Height - Seated (Max)
0.244" (6.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes