
CM13032768DZCT | |
|---|---|
DigiKey Part Number | 300-CM13032768DZCTTR-ND - Tape & Reel (TR) 300-CM13032768DZCT-ND - Cut Tape (CT) 300-CM13032768DZCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM13032768DZCT |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 65 kOhms 4-SMD, Flat Lead, 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6.9x1.4) | |
Size / Dimension | 0.272" L x 0.055" W (6.90mm x 1.40mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱23.34400 | ₱233.44 |
| 25 | ₱22.08120 | ₱552.03 |
| 50 | ₱21.16400 | ₱1,058.20 |
| 100 | ₱20.28270 | ₱2,028.27 |
| 250 | ₱19.18224 | ₱4,795.56 |
| 500 | ₱18.38784 | ₱9,193.92 |
| 1,000 | ₱17.62680 | ₱17,626.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱16.48523 | ₱49,455.69 |
| 6,000 | ₱15.80368 | ₱94,822.08 |
| 9,000 | ₱15.41822 | ₱138,763.98 |
| 15,000 | ₱14.94622 | ₱224,193.30 |
| 21,000 | ₱14.64335 | ₱307,510.35 |
| 30,000 | ₱14.32916 | ₱429,874.80 |

