
CM13032768DZFT | |
|---|---|
DigiKey Part Number | 300-8039-2-ND - Tape & Reel (TR) 300-8039-1-ND - Cut Tape (CT) 300-8039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM13032768DZFT |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Lead, 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | CM13032768DZFT Models |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 65 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.264" L x 0.055" W (6.70mm x 1.40mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-.327-12.5-38-TR | ECS Inc. | 225,872 | XC1616CT-ND | ₱45.43000 | Similar |
| FKFSXEIHM0.032768-T3 | Fox Electronics | 136,436 | 631-FKFSXEIHM0.032768-T3CT-ND | ₱92.09000 | Similar |
| SSPT7F-12.5PF20-R | Seiko Instruments | 51,291 | 728-1064-1-ND | ₱34.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.40000 | ₱26.40 |
| 10 | ₱23.02100 | ₱230.21 |
| 25 | ₱21.75680 | ₱543.92 |
| 50 | ₱20.86040 | ₱1,043.02 |
| 100 | ₱19.99470 | ₱1,999.47 |
| 250 | ₱18.91056 | ₱4,727.64 |
| 500 | ₱18.12724 | ₱9,063.62 |
| 1,000 | ₱17.37705 | ₱17,377.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱16.25157 | ₱48,754.71 |
| 6,000 | ₱15.57945 | ₱93,476.70 |
| 9,000 | ₱15.19948 | ₱136,795.32 |
| 15,000 | ₱14.73409 | ₱221,011.35 |
| 21,000 | ₱14.43551 | ₱303,145.71 |
| 30,000 | ₱14.12568 | ₱423,770.40 |






