CM200C32768DZYT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Citizen Finedevice Co Ltd
In Stock: 30,296
Unit Price: ₱38.11000
Datasheet

Similar


Abracon LLC
In Stock: 38,875
Unit Price: ₱37.52000
Datasheet

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: ₱29.47130
Datasheet

Similar


Cardinal Components Inc.
In Stock: 17,860
Unit Price: ₱50.02000
Datasheet

Similar


ECS Inc.
In Stock: 6,214
Unit Price: ₱79.20000
Datasheet

Similar


ECS Inc.
In Stock: 436,148
Unit Price: ₱36.33000
Datasheet

Similar


Fox Electronics
In Stock: 90,910
Unit Price: ₱89.33000
Datasheet

Similar


EPSON
In Stock: 13,890
Unit Price: ₱95.28000
Datasheet

Similar


Raltron Electronics
In Stock: 2,200
Unit Price: ₱31.56000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱31.10217
Datasheet

Parametric Equivalent


YIC
In Stock: 7,684
Unit Price: ₱35.13000
Datasheet
32.768 kHz ±20ppm Crystal 7pF 50 kOhms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM200C32768DZYT

DigiKey Part Number
300-8855-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM200C32768DZYT
Description
CRYSTAL 32.7680KHZ 7PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 50 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.315" L x 0.150" W (8.00mm x 3.80mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes