
CS325S13560000ABJT | |
|---|---|
DigiKey Part Number | 300-7020-2-ND - Tape & Reel (TR) 300-7020-1-ND - Cut Tape (CT) 300-7020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS325S13560000ABJT |
Description | CRYSTAL 13.5600MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±30ppm Crystal 18pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.38000 | ₱55.38 |
| 10 | ₱48.35500 | ₱483.55 |
| 25 | ₱45.73440 | ₱1,143.36 |
| 50 | ₱43.82880 | ₱2,191.44 |
| 100 | ₱42.01850 | ₱4,201.85 |
| 250 | ₱39.73652 | ₱9,934.13 |
| 500 | ₱38.09294 | ₱19,046.47 |
| 1,000 | ₱36.51785 | ₱36,517.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱34.15510 | ₱102,465.30 |
| 6,000 | ₱32.74466 | ₱196,467.96 |
| 9,000 | ₱31.94725 | ₱287,525.25 |
| 15,000 | ₱30.97096 | ₱464,564.40 |

