
CS325S18432000ABIT | |
|---|---|
DigiKey Part Number | 300-3008-2-ND - Tape & Reel (TR) 300-3008-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CS325S18432000ABIT |
Description | CRYSTAL 18.4320MHZ 16PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 16pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.00000 | ₱53.00 |
| 10 | ₱46.03200 | ₱460.32 |
| 25 | ₱43.51920 | ₱1,087.98 |
| 50 | ₱41.72080 | ₱2,086.04 |
| 100 | ₱39.99380 | ₱3,999.38 |
| 250 | ₱37.82376 | ₱9,455.94 |
| 500 | ₱36.25762 | ₱18,128.81 |
| 1,000 | ₱34.75874 | ₱34,758.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱33.93318 | ₱101,799.54 |

