
CS325S27000000EEQT | |
|---|---|
DigiKey Part Number | 300-3016-2-ND - Tape & Reel (TR) 300-3016-1-ND - Cut Tape (CT) 300-3016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS325S27000000EEQT |
Description | CRYSTAL 27.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱62.53000 | ₱62.53 |
| 10 | ₱54.13100 | ₱541.31 |
| 25 | ₱51.16520 | ₱1,279.13 |
| 50 | ₱49.05720 | ₱2,452.86 |
| 100 | ₱47.02660 | ₱4,702.66 |
| 250 | ₱44.47432 | ₱11,118.58 |
| 500 | ₱42.63422 | ₱21,317.11 |
| 1,000 | ₱40.87155 | ₱40,871.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱38.22733 | ₱114,681.99 |
| 6,000 | ₱36.64916 | ₱219,894.96 |
| 9,000 | ₱35.75700 | ₱321,813.00 |
| 15,000 | ₱34.66473 | ₱519,970.95 |

