CLU026-1202C1-503M2G2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: ₱279.21222
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ₱123.85060
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ₱123.85060
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱122.49438
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 490
Unit Price: ₱110.76000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 488
Unit Price: ₱120.29000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU026 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU026-1202C1-503M2G2

DigiKey Part Number
1642-1021-ND
Manufacturer
Manufacturer Product Number
CLU026-1202C1-503M2G2
Description
LED COB CLU026 COOL WHT SQ 5000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU026 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Citizen
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
918lm (Typ)
Current - Test
180mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34.6V
Lumens/Watt @ Current - Test
147 lm/W
Current - Max
460mA
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.40mm
Light Emitting Surface (LES)
9.80mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
54₱279.21222₱15,077.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.