
CLU02Q-1203E1-352H5X3 | |
|---|---|
DigiKey Part Number | 1642-CLU02Q-1203E1-352H5X3-ND |
Manufacturer | |
Manufacturer Product Number | CLU02Q-1203E1-352H5X3 |
Description | LED COB CLU02Q WARM WHT SQ 3500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU02Q White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1403lm (Typ) | |
Current - Test | 270mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.8V | |
Lumens/Watt @ Current - Test | 142 lm/W | |
Current - Max | 690mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 9.70mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱344.20000 | ₱344.20 |
| 54 | ₱216.28778 | ₱11,679.54 |
| 108 | ₱203.80991 | ₱22,011.47 |
| 540 | ₱181.67272 | ₱98,103.27 |
| 1,026 | ₱174.97020 | ₱179,519.43 |
| 2,052 | ₱168.81003 | ₱346,398.18 |

