
CLU02Q-1204E1-272M2X2 | |
|---|---|
DigiKey Part Number | 1642-CLU02Q-1204E1-272M2X2-ND |
Manufacturer | |
Manufacturer Product Number | CLU02Q-1204E1-272M2X2 |
Description | LED COB CLU02Q WARM WHT SQ 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU02Q White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1952lm (Typ) | |
Current - Test | 360mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.8V | |
Lumens/Watt @ Current - Test | 149 lm/W | |
Current - Max | 920mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 9.70mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱407.92000 | ₱407.92 |
| 54 | ₱259.78130 | ₱14,028.19 |
| 108 | ₱245.36806 | ₱26,499.75 |
| 540 | ₱219.82111 | ₱118,703.40 |
| 1,026 | ₱212.08855 | ₱217,602.85 |
| 2,052 | ₱204.98491 | ₱420,629.04 |

