LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU038 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU038-1206C4-403H7K4

DigiKey Part Number
1642-1414-ND
Manufacturer
Manufacturer Product Number
CLU038-1206C4-403H7K4
Description
LED COB CLU038 NEUT WHT SQ 4000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU038 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Citizen
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
2128lm (Typ)
Current - Test
540mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34.6V
Lumens/Watt @ Current - Test
114 lm/W
Current - Max
1.38A
CRI (Color Rendering Index)
97
Viewing Angle
-
Features
-
Size / Dimension
19.00mm L x 19.00mm W
Height
1.40mm
Light Emitting Surface (LES)
14.50mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
48₱675.81813₱32,439.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.