New at DigiKey
Serrated Knob 1/4" Shaft with No Indicator Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL178887

DigiKey Part Number
4654-CL178887-ND
Manufacturer
Manufacturer Product Number
CL178887
Description
KNOB K21 BLACK 1/4" SF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Serrated Knob 1/4" Shaft with No Indicator Black
Datasheet
 Datasheet
EDA/CAD Models
CL178887 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
Packaging
Bag
Part Status
Active
Style
Cylindrical with Skirt
Type
Serrated
Shaft Size
1/4"
Diameter
0.760" (19.30mm)
Height
0.756" (19.20mm)
Indicator
No Indicator
Material
-
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱80.39000₱80.39
5₱67.41000₱337.05
10₱63.00400₱630.04
25₱57.78720₱1,444.68
50₱54.36920₱2,718.46
100₱51.30830₱5,130.83
300₱47.10407₱14,131.22
500₱45.38782₱22,693.91
1,000₱43.27320₱43,273.20
Manufacturers Standard Package