
CP30624 | |
|---|---|
DigiKey Part Number | 4654-CP30624-ND |
Manufacturer | |
Manufacturer Product Number | CP30624 |
Description | FM SLIM CAT3 RJ12 CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 6p6c (RJ12) To Jack, 6p6c (RJ12) Cat3 Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 6p6c (RJ12) | |
Convert To (Adapter End) | Jack, 6p6c (RJ12) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat3 | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS); Polycarbonate (PC) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱574.66000 | ₱574.66 |
| 10 | ₱488.13100 | ₱4,881.31 |
| 25 | ₱457.51080 | ₱11,437.77 |
| 50 | ₱435.66780 | ₱21,783.39 |
| 100 | ₱414.87890 | ₱41,487.89 |
| 250 | ₱388.91392 | ₱97,228.48 |
| 500 | ₱370.36408 | ₱185,182.04 |
| 1,000 | ₱352.70810 | ₱352,708.10 |


