



200MSP3T3B2M6RE | |
|---|---|
DigiKey Part Number | 141-200MSP3T3B2M6RE-ND |
Manufacturer | |
Manufacturer Product Number | 200MSP3T3B2M6RE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 200MSP3T3B2M6RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 7.37mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱318.00000 | ₱318.00 |
| 10 | ₱274.46600 | ₱2,744.66 |
| 25 | ₱258.80440 | ₱6,470.11 |
| 50 | ₱247.56120 | ₱12,378.06 |
| 100 | ₱236.78270 | ₱23,678.27 |
| 270 | ₱222.12370 | ₱59,973.40 |
| 540 | ₱212.41594 | ₱114,704.61 |
| 1,080 | ₱203.11513 | ₱219,364.34 |

