
CIH29890 | |
|---|---|
DigiKey Part Number | 4654-CIH29890-ND |
Manufacturer | |
Manufacturer Product Number | CIH29890 |
Description | 4MM 90 TPR1C CROC RED BLACK 1.5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 59.1" (1500.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe, Alligator Clip, Insulated DMM Test Leads 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Single, Sheathed, Right Angle | |
2nd Connector | Test Probe, Alligator Clip, Insulated | |
Cable Length | 59.1" (1500.00mm) | |
Type | DMM Test Leads | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | Silicone | |
Wire Gauge | - | |
Voltage - Rated | 1000V (1kV) | |
Ratings | CAT II 1000V, CAT III 600V | |
Current Rating (Amps) | 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,869.27000 | ₱1,869.27 |
| 5 | ₱1,784.47600 | ₱8,922.38 |
| 10 | ₱1,749.10300 | ₱17,491.03 |
| 30 | ₱1,694.49533 | ₱50,834.86 |
| 50 | ₱1,669.69860 | ₱83,484.93 |
| 100 | ₱1,636.61270 | ₱163,661.27 |
| 250 | ₱1,593.87480 | ₱398,468.70 |




