
FC684052 | |
|---|---|
DigiKey Part Number | 4654-FC684052-ND |
Manufacturer | |
Manufacturer Product Number | FC684052 |
Description | DUAL PC PHONO ASSY PHS10B B/R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Flange, Lock | |
Insulation Color | Black, Red | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱101.83000 | ₱101.83 |
| 10 | ₱86.58600 | ₱865.86 |
| 25 | ₱81.13080 | ₱2,028.27 |
| 50 | ₱77.26020 | ₱3,863.01 |
| 133 | ₱72.10030 | ₱9,589.34 |
| 266 | ₱68.65489 | ₱18,262.20 |
| 532 | ₱65.37852 | ₱34,781.37 |
| 1,064 | ₱62.25773 | ₱66,242.22 |
| 2,527 | ₱58.57298 | ₱148,013.92 |



