Parametric Equivalent

CMX90B702QF-R710 | |
|---|---|
DigiKey Part Number | 2032-CMX90B702QF-R710TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMX90B702QF-R710 |
Description | LOW CURRENT, LOW NOISE, 23GHZ-29 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, FWA, ISM, Ka-Band K-Band 23GHz ~ 29.5GHz 16-VQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 23GHz ~ 29.5GHz | |
P1dB | 5dBm | |
Gain | 17.5dB | |
Noise Figure | 4dB | |
RF Type | 5G, FWA, ISM, Ka-Band K-Band | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 10mA | |
Test Frequency | 26GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱485.33250 | ₱485,332.50 |


