
CMX90G301QF-R710 | |
|---|---|
DigiKey Part Number | 2032-CMX90G301QF-R710TR-ND - Tape & Reel (TR) 2032-CMX90G301QF-R710CT-ND - Cut Tape (CT) 2032-CMX90G301QF-R710DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMX90G301QF-R710 |
Description | IC AMP 4G/5G 1.4-7.1GHZ 16VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 4G, 5G 1.4GHz ~ 7.1GHz 16-VQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.4GHz ~ 7.1GHz | |
P1dB | 11.5dBm | |
Gain | 16dB | |
Noise Figure | 1.9dB | |
RF Type | 4G, 5G | |
Voltage - Supply | 2.7V ~ 5V | |
Current - Supply | 22mA | |
Test Frequency | 3.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱260.83000 | ₱260.83 |
| 100 | ₱207.23400 | ₱20,723.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱168.22875 | ₱168,228.75 |

