CMX90B702 - Amplifier 23GHz ~ 29.5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV90B702

DigiKey Part Number
2032-EV90B702-ND
Manufacturer
Manufacturer Product Number
EV90B702
Description
EVAL BOARD FOR CMX90B702
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMX90B702 - Amplifier 23GHz ~ 29.5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
23GHz ~ 29.5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CMX90B702
Note
-
RF Type
-
RF Frequency
23GHz ~ 29.5GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱17,123.01000₱17,123.01
Manufacturers Standard Package